The BH7600FS is a 3-channel power switch from Rohm, packaged in a surface mount SSOP package. It operates over a temperature range of -25°C to 75°C and has a maximum power dissipation of 500mW. The device can supply up to 22.8mA of current and has a maximum output voltage of 5V. It is designed for use with a supply voltage between 4.5V and 5.5V.
Rohm BH7600FS technical specifications.
| Package/Case | SSOP |
| Height | 1.69mm |
| Length | 10mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 22.8mA |
| Termination | SMD/SMT |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7600FS to view detailed technical specifications.
No datasheet is available for this part.