The BH7626KS2 is a 9-channel I2C/Serial bridge from Rohm, with a maximum operating temperature of 65°C and a supply voltage range of 4.75V to 5.25V. It is designed for surface mount applications. The device has a height of 1.4mm and a length and width of 10mm each. It operates within a temperature range of -25°C to 65°C.
Rohm BH7626KS2 technical specifications.
| Height | 1.4mm |
| Interface | I2C, Serial |
| Length | 10mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7626KS2 to view detailed technical specifications.
No datasheet is available for this part.