
Rohm BH7659FS-E2 technical specifications.
| Package/Case | SSOP |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7659FS-E2 to view detailed technical specifications.
No datasheet is available for this part.
