The BP5220XA DC-DC converter from Rohm features an efficiency of 85% and operates within a temperature range of -20°C to 70°C. It has a maximum input voltage of 38V and a minimum input voltage of 8V. The converter has a single output of 5V with a maximum output current of 1A and a maximum power dissipation of 5W.
Rohm BP5220XA technical specifications.
| Efficiency | 85% |
| Height | 0.77inch |
| Length | 1.1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | BP5220 |
| Voltage - Output 1 | 5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5220XA to view detailed technical specifications.
No datasheet is available for this part.