Rohm BP5843AAPPBOARD technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 350mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5843AAPPBOARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
