
Rohm BR24L02F-W technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L02F-W to view detailed technical specifications.
No datasheet is available for this part.
