The BR93C56-DS6TP is a TSSOP packaged microcontroller with MICROWIRE interface, operating over a temperature range of -40°C to 85°C. It has a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. The device has a memory size of 2Kb and an organization of 128 x 16. It is RoHS compliant and packaged on a tape and reel.
Rohm BR93C56-DS6TP technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C56-DS6TP to view detailed technical specifications.
No datasheet is available for this part.