The BR93C56-DW6TP is a 2Kb microcontroller from Rohm, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a MICROWIRE interface and a memory organization of 128 x 16. It is available in Tape and Reel packaging and is compliant with RoHS regulations.
Rohm BR93C56-DW6TP technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C56-DW6TP to view detailed technical specifications.
No datasheet is available for this part.