The BR93C56-MN6TP is a MICROWIRE microcontroller from Rohm, featuring 2Kb of memory organized in 128 x 16. It operates at a maximum frequency of 2MHz and is powered by a supply voltage of 5V, with a minimum and maximum supply voltage range of 4.5V and 5.5V, respectively. The device is RoHS compliant and is available in tape and reel packaging. It can operate within a temperature range of -40°C to 85°C.
Rohm BR93C56-MN6TP technical specifications.
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C56-MN6TP to view detailed technical specifications.
No datasheet is available for this part.