The BR93C56-MN7TP is a 2Kb MICROWIRE microcontroller with an access time of 200ns and a maximum frequency of 2MHz. It operates over a temperature range of -40°C to 105°C and is powered by a 5V supply voltage. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Rohm BR93C56-MN7TP technical specifications.
| Access Time | 200ns |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C56-MN7TP to view detailed technical specifications.
No datasheet is available for this part.