Rohm BR93C76-MN7TP technical specifications.
| Access Time | 200ns |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C76-MN7TP to view detailed technical specifications.
No datasheet is available for this part.