The BR95040-RDS6TP is a TSSOP packaged SPI memory from Rohm, featuring 4Kb of memory organized as 512 x 8 bits. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V, with an operating voltage of 5V. This memory device has a maximum frequency of 2MHz and is packaged on tape and reel for easy handling.
Rohm BR95040-RDS6TP technical specifications.
| Access Time | 180ns |
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR95040-RDS6TP to view detailed technical specifications.
No datasheet is available for this part.