Rohm BU1570KN-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU1570KN-E2 to view detailed technical specifications.
No datasheet is available for this part.