Rohm BU29504KV-E2 technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU29504KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.