Rohm BU6904GF-GTL technical specifications.
| Package/Case | SMD/SMT |
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6904GF-GTL to view detailed technical specifications.
No datasheet is available for this part.