Rohm BU6930FV-E2 technical specifications.
| Package/Case | SSOP |
| Control Interface | SERIAL |
| Interface | Serial |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6930FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.