Rohm BU7680G-TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 370mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7680G-TR to view detailed technical specifications.
No datasheet is available for this part.