Rohm BU7843AGU-E2 technical specifications.
| Package/Case | VBGA |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.8V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7843AGU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.