Rohm BU9431-D1-E2 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Signal to Noise Ratio (SNR) | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9431-D1-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.