Rohm BUK7510-100B,127 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 420mR |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK7510-100B,127 to view detailed technical specifications.
No datasheet is available for this part.