Rohm BUK7535-100A,127 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK7535-100A,127 to view detailed technical specifications.
No datasheet is available for this part.