Rohm BUK7611-55A,118 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.224nF |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 160mR |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK7611-55A,118 to view detailed technical specifications.
No datasheet is available for this part.