MOSFET N-CH 75V 75A TO220AB
Rohm BUK7909-75AIE,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 610pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 2.4R |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK7909-75AIE,127 to view detailed technical specifications.
No datasheet is available for this part.