DIODE ARRAY GP 80V 100MA
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |