Rohm DMN2005K-7 technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 180pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 105mR |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm DMN2005K-7 to view detailed technical specifications.
No datasheet is available for this part.