The DTC123YSATP NPN transistor from Rohm features a collector-emitter breakdown voltage of 50V and a maximum collector-emitter voltage of 300mV. It has a minimum current gain of 33 and a maximum collector current of 100mA. The device is rated for a maximum power dissipation of 300mW and operates within a temperature range of up to 150°C. It is available in a through-hole package and is compliant with RoHS regulations.
Rohm DTC123YSATP technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| hFE Min | 33 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC123YSATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.