Rohm DTD113ZSTP technical specifications.
| hFE Min | 82 |
| Max Operating Temperature | 150°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTD113ZSTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.