Rohm DTD143ESTP technical specifications.
| hFE Min | 47 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTD143ESTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.