Rohm ICP-S0.5 technical specifications.
| Current Rating | 500mA |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm ICP-S0.5 to view detailed technical specifications.
No datasheet is available for this part.