Rohm KXP84-2050 technical specifications.
| Package/Case | DFN |
| Height | 1.2mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm KXP84-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
