
Rohm KXPS5-2050 technical specifications.
| Package/Case | LGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm KXPS5-2050 to view detailed technical specifications.
No datasheet is available for this part.