
The KXTE9-1026 is a digital output IC from Rohm, featuring an I2C interface and operating within a temperature range of -40°C to 85°C. It can supply current as low as 30uA and is sensitive to acceleration of 16mV/g. This IC is available in bulk packaging with a quantity of 500 units per package. The device is designed to operate within a supply voltage range of 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Bulk |
| Sensitivity | 16mV/g |
| Supply Current | 30uA |
| RoHS | Not Compliant |