
Accelerometers 1.8V DIGITAL I2C 2g
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KXTE9 |
| Supply Current | 30uA |
| RoHS | Not Compliant |
