Rohm KXTF9-1026 technical specifications.
| Package/Case | LGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Output Type | Digital |
| Packaging | Bulk |
| Resolution | 12b |
| Sensor Type | 3 Axis |
| Series | KXTF9 |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm KXTF9-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
