
The KXTIA-1006 is a surface mount accelerometer from Rohm with a resolution of 12 bits and a bandwidth of 400Hz. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.7V and 3.6V. The device is packaged in a LGA package and is available in quantities of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 400Hz |
| Package/Case | LGA |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Type | SPI, Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |