Rohm KXUD9-1026 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 50Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 20uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm KXUD9-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.