Rohm LA-101VA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 1.339inch |
| Illumination Color | Red |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 640mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA-101AK |
| Wavelength | 650nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-101VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.