Rohm LA-101VK technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 10mcd |
| Max Power Dissipation | 640mW |
| Number of Characters | 1 |
| RoHS Compliant | Yes |
| Series | LA-101AK |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-101VK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.