
Green 7-segment numeric LED display, 1-character, 8mm viewing area height. Features 20mA forward current, 2.1V operating voltage, and 5V reverse voltage. DIP package with 10 contacts, designed for through-hole mounting. Emits green light with 10mcd luminous intensity at 563nm wavelength. Operates within a -25°C to 75°C temperature range.
Rohm LA-301MB technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Green |
| Depth | 7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.433inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 563nm |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
