
Red 7-segment numeric LED display, 1-character, 8mm viewing height, 4mm character width. Features through-hole mounting in a 10-pin DIP plastic package. Operates with a 15mA forward current and 2V supply voltage, delivering 10mcd luminous intensity at 650nm wavelength. Suitable for -25°C to 75°C operating temperatures, with a maximum power dissipation of 40mW. Lead-free and RoHS compliant.
Rohm LA-301VL technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.433inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 650nm |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
