Rohm LA-301YB technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.275inch |
| Luminous Intensity | 6.3mcd |
| Max Power Dissipation | 40mW |
| Number of Characters | 1 |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Series | LA-301BL |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301YB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.