
Blue, 7-segment numeric LED display, 1-character, 10.16mm character height, 5.57mm character width. Features a 0.276-inch height, 0.512-inch length, and 0.378-inch width within a DIP plastic package. Operates with a 3.6V supply voltage and 10mA forward current, delivering 56mcd luminous intensity at a 470nm wavelength. Suitable for through-hole mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 42mW and an operating temperature range of -25°C to 75°C.
Rohm LA-401BN technical specifications.
| Package/Case | DIP |
| Character Width | 5.57mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.276inch |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA-401 D/N |
| Wavelength | 470nm |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-401BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.