
Red 7-segment numeric LED display, single character, 10.16mm viewing area height and 5.57mm width. Features a 7-segment display type, 60mA forward current, and 16mcd luminous intensity. Operates at 2V supply voltage with a maximum power dissipation of 40mW. Packaged in a 10-pin DIP for through-hole mounting, this lead-free and RoHS compliant component offers a wavelength of 650nm and operates between -25°C and 75°C.
Rohm LA-401VD technical specifications.
| Package/Case | DIP |
| Character Width | 5.57mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 60mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.57mm |
| Wavelength | 650nm |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-401VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
