Rohm LA-601BB technical specifications.
| Package/Case | DIP |
| Character Width | 8.3mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-601BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.