The LA-601EL is a single-color orange LED in a DIP package, rated for a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a forward current of 25mA and a luminous intensity of 90mcd. The LED is lead-free and RoHS compliant, packaged in bulk quantities of 60.
Rohm LA-601EL technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-601EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.