
Red 7-segment numeric LED display, 1-character, 14.6mm viewing height, 8.3mm character width. Features 20mA forward current, 2V operating voltage, and 14mcd luminous intensity at 650nm wavelength. DIP package for through-hole mounting, with dimensions of 12.5mm width, 19mm height, and 19mm length. Operates from -25°C to 75°C, with 60mW max power dissipation. Lead-free and RoHS compliant.
Rohm LA-601VB technical specifications.
| Package/Case | DIP |
| Character Width | 8.3mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.6mm |
| Viewing Area Length | 8.3mm |
| Wavelength | 650nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-601VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
