
Red 7-segment numeric LED display, single character, 14.6mm viewing height. Features 8.3mm character width, 20mA forward current, and 14mcd luminous intensity. Operates at 2V supply voltage with a 5V reverse voltage rating. Through-hole mount DIP package, lead-free and RoHS compliant.
Rohm LA-601VL technical specifications.
| Package/Case | DIP |
| Character Width | 8.3mm |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.6mm |
| Viewing Area Length | 8.3mm |
| Wavelength | 650nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-601VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
