Rohm LB-302MF technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.591inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-302FP |
| Wavelength | 563nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-302MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.