Rohm LB-303VK technical specifications.
| Package/Case | TO-261-4 |
| Color | Red |
| Display Type | Segment |
| Fault Protection | Over Voltage, Over Temperature |
| Forward Current | 15mA |
| Illumination Color | Red |
| Interface | On/Off |
| Lead Free | Lead Free |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.3A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2V |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-303VK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.