Rohm LB-402DN technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.709inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 24mm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 3V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-402DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.